Keystone Electronics 682 technical specifications.
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Polystyrene |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 682 to view detailed technical specifications.
No datasheet is available for this part.