
Keystone Electronics 686 technical specifications.
| Height | 49.2mm |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Polystyrene |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 686 to view detailed technical specifications.
No datasheet is available for this part.
