
Relay Sockets & Hardware RELAY HOUSING HEADER
Keystone Electronics 690 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Polystyrene |
| Mount | Hardware |
| Package Quantity | 1 |
| Plating | Nickel |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
