
Keystone Electronics 700 technical specifications.
| Color | Black |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 6.25inch |
| Material | Plastic, Phenolic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 700 |
| Thickness | 0.125inch |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 700 to view detailed technical specifications.
No datasheet is available for this part.