Red, non-insulated interconnection device featuring brass body and contacts with nickel plating. Rated for 15A and 1kV AC, this threaded termination component has a 34.6mm length and is designed for panel thicknesses up to 0.313 inches. Constructed from lead-free brass and nylon insulation, it is RoHS compliant.
Keystone Electronics 7006 technical specifications.
| Body Material | Brass |
| Package/Case | 508 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.313inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.