
Keystone Electronics 703 technical specifications.
| Color | Black |
| Height | 1.562inch |
| Length | 4inch |
| Material | Plastic, Phenolic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 700 |
| Thickness | 0.125inch |
| Width | 2.875inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
