Keystone Electronics 7146 technical specifications.
| Body Material | Brass |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Finish | Matte |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 265mm |
| Material | Brass, Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.