Keystone Electronics 7156 technical specifications.
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.