Keystone Electronics 7162 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.25inch |
| Height | 3.17mm |
| Inside Diameter | 4.09mm |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.