Keystone Electronics 7164 technical specifications.
| Color | Natural |
| Diameter | 0.562inch |
| Height | 4.75mm |
| Inside Diameter | 8.13mm |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.