
Keystone Electronics 7187 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Height | 1.375inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.