Keystone Electronics 7197 technical specifications.
| Color | Natural |
| Height | 1.156inch |
| Lead Free | Lead Free |
| Material | Zinc |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7197 to view detailed technical specifications.
No datasheet is available for this part.