Keystone Electronics 7199 technical specifications.
| Height | 0.984inch |
| Lead Free | Lead Free |
| Material | Zinc |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7199 to view detailed technical specifications.
No datasheet is available for this part.