
This rubber bumper features a black color and a cylindrical, tapered shape with a diameter of 23.8mm and a height of 9.53mm. It is made from vinyl and rubber materials and is lead free. The bumper is designed for surface mount applications and is available in bulk packaging with 100 pieces per package.
Keystone Electronics 723 technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Diameter | 23.8mm |
| Height | 9.53mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Material | Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 23.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Cylindrical, Tapered |
| Size | 0.375inch |
| Width | 0.937inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 723 to view detailed technical specifications.
No datasheet is available for this part.
