Keystone Electronics 7235-1 technical specifications.
| Inside Diameter | 0.12inch |
| Length | 0.285inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.22inch |
| Package Quantity | 100 |
| Plating | Zinc, Chromate |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.