Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KEYSTONE ELECTRONICS
7242-5
Datasheet
Keystone Electronics
7242-5
Active
Jack Screw for D Subminiature Connector
Connectors & Interconnects
Accessories
Connectors & Interconnects
Accessories
Jack Screw for D Subminiature Connector
Mounting
Screw
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Head Diameter
0.188inch
Head Height
0.187inch
Length
0.562inch
Material
Steel
Mount
Screw
Package Quantity
100
Plating
Zinc, Chromate
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account