
Keystone Electronics 742 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 15.9mm |
| Height | 15.9mm |
| Inside Diameter | 0.312inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | No |
| Thickness | 7.14mm |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
