
Keystone Electronics 756 technical specifications.
| Color | Black |
| Diameter | 46mm |
| Inside Diameter | 0.75inch |
| Material | Rubber |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Thickness | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
