Blue box mounting hardware, designed for circuit protection applications. Features a .079-inch length, .062-inch thickness, and .032-inch width. Secure box mounting capability.
Keystone Electronics 760 technical specifications.
| Color | Blue |
| Length | 0.079inch |
| Mount | Box |
| Thickness | 0.062inch |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 760 to view detailed technical specifications.
No datasheet is available for this part.