Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEYSTONE ELECTRONICS

7605

Datasheet
KEYSTONE         7605             HOLE PLUG, STEEL, 0.75IN
Keystone Electronics

7605

KEYSTONE 7605 HOLE PLUG, STEEL, 0.75IN

  1. Hardware, Enclosures & Fasteners
  2. Enclosures, Boxes & Racks
  1. Hardware, Enclosures & Fasteners
  2. Enclosures, Boxes & Racks

Package062
MountingCable
Quick Jump:

Technical Specifications

Keystone Electronics 7605 technical specifications.

General

Body Material
Steel
Package/Case
062
Color
Natural
Flange Diameter
0.921inch
Height
0.296inch
Lead Free
Lead Free
Length
7.5mm
Material
Steel
Mount
Cable
Package Quantity
100
Panel Thickness
2.36mm
Plating
Nickel
Width
23.4mm

Compliance

RoHS
Compliant

Datasheet

Keystone Electronics 7605 Datasheet

Download the complete datasheet for Keystone Electronics 7605 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com