
Keystone Electronics 7607 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Natural |
| Flange Diameter | 1.14inch |
| Height | 0.328inch |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Material | Steel |
| Package Quantity | 100 |
| Panel Thickness | 3.96mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
