Plastic enclosure, 2.50" width, 4.75" length, and 1.40" height. Black color, lead-free construction. Bulk packaging, single unit quantity.
Keystone Electronics 762 technical specifications.
| Color | Black |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 4.75inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 700 |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.