Keystone Electronics 764 technical specifications.
| Color | Black |
| Height | 2.22inch |
| Lead Free | Lead Free |
| Length | 7.5inch |
| Material | Plastic |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | 700 |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.