
Keystone Electronics 767 technical specifications.
| Color | Black |
| Head Diameter | 0.38inch |
| Material | Rubber, Thermoplastic |
| Mount | Screw |
| Outside Diameter | 9.62mm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
