
Keystone Electronics 7676 technical specifications.
| Body Diameter | 0.375inch |
| Body Length | 50.8mm |
| Package/Case | Ceramic |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Ceramic |
| Mount | External |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Size | 0.375inch |
| Threaded/Unthreaded | Threaded |
| Wire/Cable Diameter | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7676 to view detailed technical specifications.
No datasheet is available for this part.
