
Keystone Electronics 7680 technical specifications.
| Inside Diameter | 0.095inch |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.26inch |
| Package Quantity | 100 |
| Thickness | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
