
Keystone Electronics 7681 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.078inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7681 to view detailed technical specifications.
No datasheet is available for this part.
