
Keystone Electronics 7688 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Inside Diameter | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.98mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.492inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7688 to view detailed technical specifications.
No datasheet is available for this part.
