
Screw; Combination Machine; Binding Head Standard Slot/Phillips; 6 mm Length; Nickel Plated Brass
Keystone Electronics 7689-1 technical specifications.
| Head Diameter | 0.22inch |
| Head Height | 0.07inch |
| Lead Free | Lead Free |
| Length | 0.306inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
