
Right-angle, through-hole mount PC terminal featuring a brass body with nickel plating and tin-plated brass contacts. This male terminal offers a 15A current rating and a 0.31-inch diameter. It includes four contacts arranged in two rows, designed for snap-in mounting and power termination. Constructed from lead-free brass and tin, this component is RoHS compliant.
Keystone Electronics 7690 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Natural, Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Diameter | 0.31inch |
| Gender | Male |
| Height | 0.512inch |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, Snap in |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
