
Through-hole PCB terminal featuring a straight, non-insulated, female design. Constructed with a brass body and nickel plating, it utilizes brass contacts with tin plating. This component supports a 15A current rating and offers four contacts arranged in two rows. Termination is achieved via screw, and the product is lead-free and RoHS compliant.
Keystone Electronics 7691 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
