
Keystone Electronics 7711 technical specifications.
| Package/Case | Ceramic |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Length | 0.5inch |
| Material | Ceramic |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7711 to view detailed technical specifications.
No datasheet is available for this part.