
Keystone Electronics 774 technical specifications.
| Color | Blue |
| Head Diameter | 0.394inch |
| Material | Rubber |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
