
Vertical PCB snap-in terminal with M3 thread, designed for through-hole mounting. Features brass body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. Rated for 15A, this non-insulated component offers a compact design with dimensions of 11.2mm length, 8mm depth, and 7.08mm height. It is lead-free and RoHS compliant, supplied in a package quantity of 100.
Keystone Electronics 7788 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 8mm |
| Height | 7.08mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.