
Keystone Electronics 781-B technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 12.7mm |
| Package Quantity | 200 |
| Packaging | Sheet |
| Shape | Cylindrical, Tapered, Flat |
| Thickness | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 781-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
