Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KEYSTONE ELECTRONICS

781-C

Datasheet
Mounting Hardware .500 DIA .060 H FLAT CLR ADH BUMPER
Keystone Electronics

781-C

Mounting Hardware .500 DIA .060 H FLAT CLR ADH BUMPER

  1. Circuit Protection
  2. General
  1. Circuit Protection
  2. General

Package200
MountingAdhesive
Quick Jump:

Technical Specifications

Keystone Electronics 781-C technical specifications.

General

Package/Case
200
Color
Clear
Material
Polyurethane
Mount
Adhesive
Outside Diameter
12.7mm
Package Quantity
200
Packaging
Sheet
Shape
Cylindrical, Tapered, Flat
Thickness
0.06inch

Compliance

RoHS
Compliant

Datasheet

Keystone Electronics 781-C Datasheet

Download the complete datasheet for Keystone Electronics 781-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com