Keystone Electronics 790 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.25inch |
| Material | Nylon |
| Package Quantity | 100 |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.