Keystone Electronics 791 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Package Quantity | 100 |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.