Keystone Electronics 799 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 1.5inch |
| Material | Nylon |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.