
Keystone Electronics 81-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Lead Length | 152mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.75inch |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 81-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.