
Keystone Electronics 81-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 81-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.