
Keystone Electronics 8103 technical specifications.
| Body Material | Steel |
| Color | Silver, Grey |
| Diameter | 9.5mm |
| Inside Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.468inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
