
Right-angle, non-insulated screw terminal for 14-22AWG wire. Features brass body and contacts with tin plating, offering a 15A current rating. Designed for through-hole board mounting with a 2-row, 4-contact configuration. Constructed from lead-free brass and tin, this component is RoHS compliant.
Keystone Electronics 8190 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Material | Brass, Tin |
| Mount | Through Hole, Board |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Power |
| Width | 0.02inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
