
Vertical PC screw terminals, male gender, feature a 6-position, 2-row configuration for efficient circuit termination. Constructed from brass with tin and nickel plating, these non-insulated terminals offer a robust 30A current rating. Mounting options include through-hole and snap-in for versatile integration. The silver-colored components are lead-free and RoHS compliant, supplied in a bag of 100 units.
Keystone Electronics 8199 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 30A |
| Gender | Male |
| Height | 0.46inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
