Battery clip designed for single-cell applications, accommodating AAA, N, and 12V battery sizes. Features a durable steel body and spring steel contacts with tin and nickel plating for reliable conductivity. This two-pin battery clip ensures secure connection for cylindrical battery types.
Keystone Electronics 82 technical specifications.
| Body Material | Steel |
| Number of Cells | 1 |
| Battery Cell Size | AAA|N|12V |
| Type | Battery Clip |
| Contact Plating | Tin|Nickel |
| Contact Material | Spring Steel |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 82 to view detailed technical specifications.
No datasheet is available for this part.