
Ring tongue terminal for 14-16 AWG wire. Features ETP copper construction with tin plating for reliable conductivity. Insulated with blue vinyl, offering a 0.17-inch insulation diameter and a 0.9-inch overall length. Designed for free-hanging, crimp termination and is lead-free and RoHS compliant.
Keystone Electronics 8213 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
