
Keystone Electronics 83-8 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel |
| Insulation | Non-Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 203mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 83-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.