Keystone Electronics 8353 technical specifications.
| Color | Black |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Material | Nickel |
| Mount | Screw, Front |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.