Keystone Electronics 8354 technical specifications.
| Color | Black |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.