Keystone Electronics 8356 technical specifications.
| Color | Black |
| Height | 2.562inch |
| Lead Free | Lead Free |
| Length | 5.687inch |
| Material | Polypropylene, Steel |
| Mount | Screw, Front |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.